Vishay IRFBC30 N-Channel MOSFET, 3.6 A, 600 V Enhancement, 3-Pin TO-220 IRFBC30PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$135.90

(exc. GST)

$149.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 350 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 200$2.718$135.90
250 +$2.446$122.30

*price indicative

RS Stock No.:
178-0840
Mfr. Part No.:
IRFBC30PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.6A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

IRFBC30

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.2Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

74W

Typical Gate Charge Qg @ Vgs

31nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Height

9.01mm

Length

10.41mm

Width

4.7mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy