onsemi PowerTrench N-Channel MOSFET, 80 A, 60 V Enhancement, 3-Pin TO-263 FDB050AN06A0
- RS Stock No.:
- 809-0809
- Mfr. Part No.:
- FDB050AN06A0
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$10.92
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 496 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $5.46 | $10.92 |
*price indicative
- RS Stock No.:
- 809-0809
- Mfr. Part No.:
- FDB050AN06A0
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | PowerTrench | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 245W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series PowerTrench | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 245W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FDB035AN06A0
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FDP5800
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 7-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 7-Pin TO-263 FDB024N08BL7
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
