onsemi PowerTrench N-Channel MOSFET, 229 A, 80 V Enhancement, 7-Pin TO-263 FDB024N08BL7
- RS Stock No.:
- 166-3399
- Mfr. Part No.:
- FDB024N08BL7
- Brand:
- onsemi
This image is representative of the product range
Add 1600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$3,028.80
(exc. GST)
$3,332.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $3.786 | $3,028.80 | - |
| 1600 - 2400 | $3.691 | $2,952.80 | 2% |
| 3200 + | $3.634 | $2,907.20 | 4% |
*price indicative
- RS Stock No.:
- 166-3399
- Mfr. Part No.:
- FDB024N08BL7
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 229A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | PowerTrench | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 137nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 246W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.2mm | |
| Height | 4.7mm | |
| Standards/Approvals | No | |
| Width | 9.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 229A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series PowerTrench | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 137nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 246W | ||
Maximum Operating Temperature 175°C | ||
Length 10.2mm | ||
Height 4.7mm | ||
Standards/Approvals No | ||
Width 9.4mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 7-Pin TO-263 FDB024N08BL7
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FDB050AN06A0
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FDB035AN06A0
- onsemi PowerTrench Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
