onsemi PowerTrench N-Channel MOSFET, 80 A, 60 V Enhancement, 3-Pin TO-220 FDP5800
- RS Stock No.:
- 759-9178
- Mfr. Part No.:
- FDP5800
- Brand:
- onsemi
This image is representative of the product range
Add 14 more to save $0.49
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.92
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 272 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $5.46 | $10.92 | - |
| 14 - 24 | $5.425 | $10.85 | $0.49 |
| 26 + | $5.385 | $10.77 | $1.95 |
*price indicative
- RS Stock No.:
- 759-9178
- Mfr. Part No.:
- FDP5800
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | PowerTrench | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 112nC | |
| Maximum Power Dissipation Pd | 242W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.25V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 9.9mm | |
| Height | 15.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series PowerTrench | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 112nC | ||
Maximum Power Dissipation Pd 242W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.25V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 9.9mm | ||
Height 15.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FDB050AN06A0
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FDB035AN06A0
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FDP030N06
