onsemi UltraFET N-Channel MOSFET, 35 A, 55 V Enhancement, 3-Pin TO-220 HUF75321P3
- RS Stock No.:
- 807-6673
- Mfr. Part No.:
- HUF75321P3
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) shipping from 14 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.176 | $21.76 |
| 20 - 20 | $2.122 | $21.22 |
| 30 + | $2.09 | $20.90 |
*price indicative
- RS Stock No.:
- 807-6673
- Mfr. Part No.:
- HUF75321P3
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | UltraFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 34mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.25V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Power Dissipation Pd | 93W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Width | 4.7mm | |
| Height | 16.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series UltraFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 34mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.25V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Power Dissipation Pd 93W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Width 4.7mm | ||
Height 16.3mm | ||
Automotive Standard No | ||
UltraFET® MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75344P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75345P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75545P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75339P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247 HUF75344G3
