onsemi UltraFET N-Channel MOSFET, 75 A, 55 V Enhancement, 3-Pin TO-220 HUF75339P3
- RS Stock No.:
- 671-5363
- Mfr. Part No.:
- HUF75339P3
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.52
(exc. GST)
$9.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.704 | $8.52 | - |
| 15 - 20 | $1.664 | $8.32 | $0.60 |
| 25 + | $1.638 | $8.19 | $1.65 |
*price indicative
- RS Stock No.:
- 671-5363
- Mfr. Part No.:
- HUF75339P3
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-220 | |
| Series | UltraFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.25V | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Height | 9.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-220 | ||
Series UltraFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.25V | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Width 4.83mm | ||
Height 9.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
UltraFET® MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75344P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75345P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75545P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247 HUF75344G3
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 HUF75645P3
