onsemi UltraFET N-Channel MOSFET, 75 A, 55 V Enhancement, 3-Pin TO-220 HUF75545P3
- RS Stock No.:
- 807-6695
- Mfr. Part No.:
- HUF75545P3
- Brand:
- onsemi
This image is representative of the product range
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.92
(exc. GST)
$13.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 48 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $5.96 | $11.92 | - |
| 14 - 24 | $5.825 | $11.65 | 2% |
| 26 + | $5.73 | $11.46 | 3% |
*price indicative
- RS Stock No.:
- 807-6695
- Mfr. Part No.:
- HUF75545P3
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-220 | |
| Series | UltraFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 325W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 220nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.3mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-220 | ||
Series UltraFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 325W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 220nC | ||
Maximum Operating Temperature 175°C | ||
Height 16.3mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard No | ||
UltraFET® MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75344P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75345P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75339P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247 HUF75344G3
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 HUF75645P3
