- RS Stock No.:
- 807-5888
- Mfr. Part No.:
- FQP9P25
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 5)
$3.088
(exc. GST)
$3.397
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | $3.088 | $15.44 |
15 - 20 | $3.012 | $15.06 |
25 + | $2.966 | $14.83 |
*price indicative
- RS Stock No.:
- 807-5888
- Mfr. Part No.:
- FQP9P25
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
QFET® P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 5.9 A |
Maximum Drain Source Voltage | 250 V |
Package Type | TO-220 |
Series | QFET |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 620 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 120 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 29 nC @ 10 V |
Transistor Material | Si |
Width | 4.7mm |
Length | 10.67mm |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Height | 16.3mm |
Related links
- P-Channel MOSFET, 5.9 A, 250 V, 3-Pin TO-220 onsemi FQP9P25
- P-Channel MOSFET, 5.9 A, 100 V, 3-Pin DPAK Diodes Inc ZXMP10A18KTC
- N-Channel MOSFET, 5.9 A, 105 V, 3-Pin TO-220AB onsemi FDP3672
- N-Channel MOSFET, 5.9 A, 200 V, 3-Pin TO-220FP Vishay IRFI630GPBF
- N-Channel MOSFET, 5.9 A, 20 V, 3-Pin SOT-23 Diodes Inc DMN2050L-7
- N-Channel MOSFET, 5.9 A, 20 V, 3-Pin SOT-23 Vishay SI2374DS-T1-GE3
- P-Channel MOSFET, 5.7 A, 100 V, 3-Pin TO-220 onsemi FQP8P10
- P-Channel MOSFET, 19 A, 60 V, 3-Pin TO-220 onsemi FQPF27P06