onsemi QFET Type P-Channel MOSFET, 19 A, 60 V Enhancement, 3-Pin TO-220 FQPF27P06
- RS Stock No.:
- 807-5901
- Mfr. Part No.:
- FQPF27P06
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.34
(exc. GST)
$24.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 870 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.234 | $22.34 |
| 20 - 20 | $2.195 | $21.95 |
| 30 + | $2.153 | $21.53 |
*price indicative
- RS Stock No.:
- 807-5901
- Mfr. Part No.:
- FQPF27P06
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | QFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -4V | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Power Dissipation Pd | 120W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Length | 10.67mm | |
| Height | 16.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series QFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -4V | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Power Dissipation Pd 120W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Length 10.67mm | ||
Height 16.3mm | ||
Automotive Standard No | ||
QFET® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP27P06
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQPF47P06
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP47P06
