DiodesZetex ZXMP10A18K Type P-Channel MOSFET, 5.9 A, 100 V Enhancement, 3-Pin TO-252 ZXMP10A18KTC
- RS Stock No.:
- 751-5360
- Mfr. Part No.:
- ZXMP10A18KTC
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 5 units)*
$12.54
(exc. GST)
$13.795
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 17,300 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $2.508 | $12.54 |
| 625 - 1245 | $2.44 | $12.20 |
| 1250 + | $2.406 | $12.03 |
*price indicative
- RS Stock No.:
- 751-5360
- Mfr. Part No.:
- ZXMP10A18KTC
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 5.9A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | ZXMP10A18K | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 26.9nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 10.2W | |
| Forward Voltage Vf | -0.85V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Width | 6.22 mm | |
| Height | 2.39mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 5.9A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series ZXMP10A18K | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 26.9nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 10.2W | ||
Forward Voltage Vf -0.85V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Width 6.22 mm | ||
Height 2.39mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZXMP10A18K Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2365EDS-T1-GE3
- Vishay Si2343CDS Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2343CDS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay Si2343CDS Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2050L Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2050L Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2050L-7
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 3-Pin TO-252
