IXYS HiperFET, Polar3 N-Channel MOSFET, 34 A, 500 V, 3-Pin TO-3PN IXFQ34N50P3
- RS Stock No.:
- 802-4455
- Mfr. Part No.:
- IXFQ34N50P3
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-4455
- Mfr. Part No.:
- IXFQ34N50P3
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 34 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-3P | |
| Series | HiperFET, Polar3 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 175 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 695 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Length | 15.8mm | |
| Typical Gate Charge @ Vgs | 60 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.9mm | |
| Transistor Material | Si | |
| Height | 20.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 34 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-3P | ||
Series HiperFET, Polar3 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 175 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 695 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Length 15.8mm | ||
Typical Gate Charge @ Vgs 60 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 4.9mm | ||
Transistor Material Si | ||
Height 20.3mm | ||
Minimum Operating Temperature -55 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- IXYS HiperFET 28 A 3-Pin TO-3PN IXFQ28N60P3
- IXYS HiperFET 34 A 3-Pin TO-247
- IXYS HiperFET 34 A 3-Pin TO-247 IXFH34N50P3
- IXYS HiperFET 20 A 3-Pin TO-247 IXFH20N50P3
- IXYS HiperFET 16 A 3-Pin TO-247 IXFH16N50P3
- IXYS HiperFET 98 A 3-Pin PLUS247 IXFX98N50P3
- IXYS HiperFET 112 A 4-Pin SOT-227 IXFN132N50P3
- IXYS HiperFET 120 A 3-Pin PLUS247 IXFX120N30P3
