IXYS HiperFET, Polar3 N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-247 IXFH20N50P3
- RS Stock No.:
- 802-4363
- Mfr. Part No.:
- IXFH20N50P3
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-4363
- Mfr. Part No.:
- IXFH20N50P3
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 500 V | |
| Series | HiperFET, Polar3 | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 300 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 380 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 36 nC @ 10 V | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Height | 21.46mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 500 V | ||
Series HiperFET, Polar3 | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 300 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 380 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 36 nC @ 10 V | ||
Length 16.26mm | ||
Width 5.3mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Height 21.46mm | ||
Minimum Operating Temperature -55 °C | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 16 A 3-Pin TO-247 IXFH16N50P3
- IXYS HiperFET 34 A 3-Pin TO-3PN IXFQ34N50P3
- IXYS HiperFET 98 A 3-Pin PLUS247 IXFX98N50P3
- IXYS HiperFET 112 A 4-Pin SOT-227 IXFN132N50P3
- IXYS Polar3 Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247 IXFH20N50P3
- IXYS HiperFET 120 A 3-Pin PLUS247 IXFX120N30P3
- IXYS HiperFET 28 A 3-Pin TO-3PN IXFQ28N60P3
- IXYS HiperFET 78 A 3-Pin PLUS247
