IXYS HiperFET, Polar3 N-Channel MOSFET, 16 A, 500 V, 3-Pin TO-247 IXFH16N50P3
- RS Stock No.:
- 802-4354
- Mfr. Part No.:
- IXFH16N50P3
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-4354
- Mfr. Part No.:
- IXFH16N50P3
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 16 A | |
| Maximum Drain Source Voltage | 500 V | |
| Series | HiperFET, Polar3 | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 360 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 330 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 5.3mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 29 nC @ 10 V | |
| Length | 16.26mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 21.46mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 16 A | ||
Maximum Drain Source Voltage 500 V | ||
Series HiperFET, Polar3 | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 360 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 330 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 5.3mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 29 nC @ 10 V | ||
Length 16.26mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 21.46mm | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 16 A 3-Pin TO-247 IXFH16N50P3
- IXYS HiperFET 20 A 3-Pin TO-247 IXFH20N50P3
- IXYS HiperFET 34 A 3-Pin TO-3PN IXFQ34N50P3
- IXYS HiperFET 98 A 3-Pin PLUS247 IXFX98N50P3
- IXYS HiperFET 112 A 4-Pin SOT-227 IXFN132N50P3
- IXYS HiperFET 120 A 3-Pin PLUS247 IXFX120N30P3
- IXYS HiperFET 28 A 3-Pin TO-3PN IXFQ28N60P3
- IXYS HiperFET 78 A 3-Pin PLUS247
