P-Channel MOSFET, 2 A, 30 V, 6-Pin SCH onsemi SCH1337-TL-H

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-1112P
Mfr. Part No.:
SCH1337-TL-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

30 V

Package Type

SCH

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.5mm

Number of Elements per Chip

1

Transistor Material

Si

Length

1.6mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

3.9 nC @ 10 V

Height

0.56mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy