onsemi ECH8310 Type P-Channel MOSFET, 9 A, 30 V Enhancement, 8-Pin ECH ECH8310-TL-H

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$10.78

(exc. GST)

$11.86

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,350 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 740$1.078$10.78
750 - 1490$1.05$10.50
1500 +$1.034$10.34

*price indicative

Packaging Options:
RS Stock No.:
791-9421
Mfr. Part No.:
ECH8310-TL-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

30V

Package Type

ECH

Series

ECH8310

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

17mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.5W

Typical Gate Charge Qg @ Vgs

28nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Length

2.9mm

Width

2.3mm

Standards/Approvals

No

Height

900μm

Automotive Standard

No

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy