onsemi P-Channel MOSFET, 1.5 A, 20 V, 6-Pin SCH SCH1330-TL-H
- RS Stock No.:
- 162-9634
- Mfr. Part No.:
- SCH1330-TL-H
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9634
- Mfr. Part No.:
- SCH1330-TL-H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SCH | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 241 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.4V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 1.7 nC @ 4.5 V | |
| Length | 1.6mm | |
| Width | 1.5mm | |
| Height | 0.56mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SCH | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 241 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.4V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 1.7 nC @ 4.5 V | ||
Length 1.6mm | ||
Width 1.5mm | ||
Height 0.56mm | ||
- COO (Country of Origin):
- CN
Related links
- P-Channel MOSFET 30 V, 6-Pin SCH onsemi SCH1337-TL-H
- onsemi P-Channel MOSFET 30 V, 8-Pin ECH ECH8315-TL-H
- ROHM Dual N/P-Channel MOSFET 20 V, 6-Pin TSMT-6 QS6M4TR
- onsemi NTS2101P Type P-Channel MOSFET 8 V Enhancement, 3-Pin SOT-323
- onsemi N-Channel MOSFET 35 V, 6-Pin CPH CPH6443-TL-H
- onsemi Isolated 2 Type P 7 A 8-Pin ECH
- onsemi CPH6539-TL-H Dual NPN Transistor 30 V, 6-Pin CPH
- onsemi ECH8310 Type P-Channel MOSFET 30 V Enhancement, 8-Pin ECH
