onsemi NTD6415ANL N-Channel MOSFET, 23 A, 100 V Enhancement, 3-Pin TO-252 NTD6415ANLT4G
- RS Stock No.:
- 802-1030
- Mfr. Part No.:
- NTD6415ANLT4G
- Brand:
- onsemi
This image is representative of the product range
Add 630 more to save -
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$21.46
(exc. GST)
$23.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 620 | $2.146 | $21.46 | - |
| 630 - 1240 | $2.135 | $21.35 | - |
| 1250 + | $2.081 | $20.81 | 3% |
*price indicative
- RS Stock No.:
- 802-1030
- Mfr. Part No.:
- NTD6415ANLT4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | NTD6415ANL | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 56mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 83W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series NTD6415ANL | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 56mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 83W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTD6415ANL Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD15NF10T4
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Vishay SUD23N06-31 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SUD23N06-31-GE3
- Vishay SUD23N06-31 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi UniFET Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-3PN FDA24N40F
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FQA24N60
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
