onsemi NTD6415ANL N-Channel MOSFET, 23 A, 100 V Enhancement, 3-Pin TO-252 NTD6415ANLT4G

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-2299
Mfr. Part No.:
NTD6415ANLT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

100V

Series

NTD6415ANL

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

56mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

83W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

20nC

Maximum Operating Temperature

175°C

Height

2.38mm

Length

6.73mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy