Vishay SQ3495EV Type P-Channel MOSFET, 8 A, 30 V Enhancement, 6-Pin TSOP SQ3495EV-T1_GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-5025
Mfr. Part No.:
SQ3495EV-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

30V

Package Type

TSOP

Series

SQ3495EV

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

17mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

41nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

5W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

12V

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3.1mm

Width

1.7mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Automotive P-Channel 30 V (D-S) 175 °C MOSFET has TSOP-6 package type with single configuration.

AEC-Q101 qualified

100 % Rg and UIS tested

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy