DiodesZetex Single 1 N-Channel MOSFET, 8.7 A, 30 V Enhancement, 8-Pin SOIC DMN3018SSD-13
- RS Stock No.:
- 790-4592
- Mfr. Part No.:
- DMN3018SSD-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$21.93
(exc. GST)
$24.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,025 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.877 | $21.93 |
| 625 - 1225 | $0.873 | $21.83 |
| 1250 + | $0.866 | $21.65 |
*price indicative
- RS Stock No.:
- 790-4592
- Mfr. Part No.:
- DMN3018SSD-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Single | |
| Length | 4.95mm | |
| Standards/Approvals | AEC-Q101, MIL-STD-202, UL 94V-0, RoHS, J-STD-020 | |
| Width | 3.95mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Single | ||
Length 4.95mm | ||
Standards/Approvals AEC-Q101, MIL-STD-202, UL 94V-0, RoHS, J-STD-020 | ||
Width 3.95mm | ||
Height 1.5mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Single 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- DiodesZetex Single 1 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SO-8
- DiodesZetex Single 1 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SO-8 DMP2040USD-13
- DiodesZetex Single 1 Type N-Channel MOSFET 50 V Enhancement, 6-Pin SC-88
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMPH4025SFVWQ-13
- DiodesZetex Single 1 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 ZXMN2A01E6TA
- DiodesZetex Single 1 Type N-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020 DMN1019UFDE-7
