Vishay SiS892ADN N-Channel Power MOSFET, 28 A, 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS892ADN-T1-GE3
- RS Stock No.:
- 787-9399
- Mfr. Part No.:
- SIS892ADN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.56
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.156 | $11.56 | - |
| 750 - 1490 | $1.155 | $11.55 | - |
| 1500 + | $1.109 | $11.09 | 4% |
*price indicative
- RS Stock No.:
- 787-9399
- Mfr. Part No.:
- SIS892ADN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPAK 1212-8 | |
| Series | SiS892ADN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.033Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.1nC | |
| Maximum Power Dissipation Pd | 52W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Standards/Approvals | RoHS | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPAK 1212-8 | ||
Series SiS892ADN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.033Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.1nC | ||
Maximum Power Dissipation Pd 52W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Standards/Approvals RoHS | ||
Length 3.4mm | ||
Width 3.4mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiS892ADN Type N-Channel Power MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 25 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SiS890ADN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS184LDN-T1-GE3
- Vishay SIS9634LDN 4 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS9634LDN-T1-GE3
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
