Vishay Dual TrenchFET 2 Type P, Type N-Channel MOSFET, 4 A, 100 V Enhancement, 8-Pin PowerPAK 1212-8 Dual

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
228-2925
Mfr. Part No.:
SiS590DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK 1212-8 Dual

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.251Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

23.1W

Typical Gate Charge Qg @ Vgs

4.5nC

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Standards/Approvals

RoHS

Number of Elements per Chip

2

Automotive Standard

No

The Vishay Combo N- & P-Channel -100 V MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy