Vishay SiS892ADN N-Channel Power MOSFET, 28 A, 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS892ADN-T1-GE3
- RS Stock No.:
- 165-6981
- Mfr. Part No.:
- SIS892ADN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6981
- Mfr. Part No.:
- SIS892ADN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPAK 1212-8 | |
| Series | SiS892ADN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.033Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 52W | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 6.1nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.4mm | |
| Height | 1.12mm | |
| Standards/Approvals | RoHS | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPAK 1212-8 | ||
Series SiS892ADN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.033Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 52W | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 6.1nC | ||
Maximum Operating Temperature 150°C | ||
Length 3.4mm | ||
Height 1.12mm | ||
Standards/Approvals RoHS | ||
Width 3.4mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiS892ADN Type N-Channel Power MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS892ADN-T1-GE3
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
- Vishay SIS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS184LDN-T1-GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Si7615ADN Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
