Vishay TrenchFET N-Channel MOSFET, 58 A, 30 V Enhancement, 8-Pin SO-8 SIRA14DP-T1-GE3
- RS Stock No.:
- 787-9389
- Mfr. Part No.:
- SIRA14DP-T1-GE3
- Brand:
- Vishay
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.47
(exc. GST)
$13.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,970 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 740 | $1.247 | $12.47 | - |
| 750 - 1490 | $1.224 | $12.24 | 1% |
| 1500 + | $1.198 | $11.98 | 3% |
*price indicative
- RS Stock No.:
- 787-9389
- Mfr. Part No.:
- SIRA14DP-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 31.2W | |
| Typical Gate Charge Qg @ Vgs | 19.4nC | |
| Maximum Gate Source Voltage Vgs | -16V, +20V | |
| Forward Voltage Vf | 760mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.26mm | |
| Length | 6.25mm | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 31.2W | ||
Typical Gate Charge Qg @ Vgs 19.4nC | ||
Maximum Gate Source Voltage Vgs -16V, +20V | ||
Forward Voltage Vf 760mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.26mm | ||
Length 6.25mm | ||
Height 1.12mm | ||
Automotive Standard No | ||
N-Channel MOSFET, TrenchFET Gen IV, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
