N-Channel MOSFET, 5.3 A, 500 V, 3-Pin IPAK Vishay SIHU5N50D-GE3

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

$13.00

(exc. GST)

$14.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 95$0.52
100 - 245$0.51
250 - 495$0.50
500 +$0.49

*price indicative

Packaging Options:
RS Stock No.:
787-9193P
Mfr. Part No.:
SIHU5N50D-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

5.3 A

Maximum Drain Source Voltage

500 V

Series

D Series

Package Type

IPAK (TO-251AA)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

2.39mm

Maximum Operating Temperature

+150 °C

Length

6.73mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

10 nC @ 10 V

Height

6.22mm

Minimum Operating Temperature

-55 °C

N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor

Related links