Vishay SiHU4N80AE N-Channel MOSFET, 4.1 A, 800 V Enhancement, 3-Pin IPAK SIHU4N80AE-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.42

(exc. GST)

$18.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 15$3.284$16.42
20 - 35$3.20$16.00
40 +$3.154$15.77

*price indicative

Packaging Options:
RS Stock No.:
188-4943
Mfr. Part No.:
SIHU4N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.1A

Maximum Drain Source Voltage Vds

800V

Package Type

IPAK

Series

SiHU4N80AE

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.44Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

11nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

62.5W

Maximum Operating Temperature

150°C

Width

2.38mm

Height

6.22mm

Standards/Approvals

No

Length

6.73mm

Automotive Standard

No

E Series Power MOSFET

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Ciss)

Reduced switching and conduction losses

APPLICATIONS

Server and telecom power supplies

Switch mode power supplies (SMPS)

Power factor correction power supplies (PFC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy