Vishay N-Channel MOSFET, 1.7 A, 400 V Enhancement, 3-Pin TO-252 IRFR310TRPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.41

(exc. GST)

$15.85

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,760 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 495$2.882$14.41
500 - 995$2.812$14.06
1000 +$2.772$13.86

*price indicative

Packaging Options:
RS Stock No.:
787-9049
Mfr. Part No.:
IRFR310TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.7A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-252

Mount Type

Through Hole, Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.6Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

12nC

Maximum Power Dissipation Pd

25W

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Length

6.73mm

Height

2.38mm

Standards/Approvals

IEC 61249-2-21, RoHS 2002/95/EC

Width

6.22mm

Automotive Standard

No

N-Channel MOSFET, 300V to 400V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy