Vishay N-Channel MOSFET, 1.7 A, 400 V Enhancement, 3-Pin TO-252 IRFR310TRPBF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-7052
Mfr. Part No.:
IRFR310TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.7A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-252

Mount Type

Through Hole, Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.6Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

25W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

12nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Height

2.38mm

Length

6.73mm

Standards/Approvals

IEC 61249-2-21, RoHS 2002/95/EC

Width

6.22mm

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel MOSFET, 300V to 400V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy