onsemi NDS355 N-Channel MOSFET, 1.7 A, 30 V Enhancement, 3-Pin SOT-23 NDS355AN
- RS Stock No.:
- 739-0167
- Distrelec Article No.:
- 304-45-674
- Mfr. Part No.:
- NDS355AN
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save $25.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.27
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 6,155 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.254 | $6.27 | - |
| 750 - 1495 | $1.22 | $6.10 | $25.50 |
| 1500 + | $1.204 | $6.02 | $75.00 |
*price indicative
- RS Stock No.:
- 739-0167
- Distrelec Article No.:
- 304-45-674
- Mfr. Part No.:
- NDS355AN
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | NDS355 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 230mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Maximum Power Dissipation Pd | 500mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.92mm | |
| Height | 940μm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series NDS355 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 230mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Maximum Power Dissipation Pd 500mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.92mm | ||
Height 940μm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi NDS355 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN335N
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61N02FTA
- Vishay SQ Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2309CES-T1_GE3
- Vishay SQ Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23
