Vishay N-Channel MOSFET, 50 A, 40 V Enhancement, 3-Pin TO-252 SUD50N04-8M8P-4GE3
- RS Stock No.:
- 165-6284
- Mfr. Part No.:
- SUD50N04-8M8P-4GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6284
- Mfr. Part No.:
- SUD50N04-8M8P-4GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0088Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 810mV | |
| Maximum Power Dissipation Pd | 48.1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Height | 2.38mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0088Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 810mV | ||
Maximum Power Dissipation Pd 48.1W | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Height 2.38mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
N-Channel MOSFET, 30V to 50V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 SUD50N04-8M8P-4GE3
- Vishay Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-252 IRFR310TRPBF
- Infineon OptiMOS-T2 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- ROHM RD3G500GN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8453LZ
- ROHM RD3G500GN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 RD3G500GNTL
