onsemi Isolated PowerTrench 2 N-Channel MOSFET, 2.7 A, 20 V Enhancement, 6-Pin SOT-23 FDC6305N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.38

(exc. GST)

$7.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$0.638$6.38
750 - 1490$0.623$6.23
1500 +$0.612$6.12

*price indicative

Packaging Options:
RS Stock No.:
761-3947
Mfr. Part No.:
FDC6305N
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.7A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

PowerTrench

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

128mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Power Dissipation Pd

960mW

Typical Gate Charge Qg @ Vgs

3.5nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

770mV

Maximum Operating Temperature

150°C

Transistor Configuration

Isolated

Length

3mm

Standards/Approvals

No

Width

1.7mm

Height

1mm

Number of Elements per Chip

2

Automotive Standard

No

The FDC6305N is an N-Channel MOSFET featuring a low threshold. Designed with PowerTrench® technology it boasts minimise on-state resistance and low-gate charge for superior switching performance.

Features and Benefits:


• Low gate charge

• Fast switching speed

• PowerTrench® technology

• Super small footprint. 72% smaller than a SO08.

The FDC6305N is typically used in these applications;

• Load switching

• DC/DC Converters

• Motor Driving

PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor


ON Semis PowerTrench® MOSFETS are optimised power switched that offer increased system efficiency and power density. They combine small gate charge, small reverse recovery and a soft reverse recovery body diode to contribute to fast switching of synchronous rectification in AC/DC power supplies.

The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy