onsemi Isolated PowerTrench 2 N-Channel MOSFET, 2.7 A, 20 V Enhancement, 6-Pin SOT-23 FDC6305N
- RS Stock No.:
- 166-2698
- Mfr. Part No.:
- FDC6305N
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,377.00
(exc. GST)
$1,515.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.459 | $1,377.00 | - |
| 6000 - 27000 | $0.451 | $1,353.00 | 1% |
| 30000 + | $0.406 | $1,218.00 | 11% |
*price indicative
- RS Stock No.:
- 166-2698
- Mfr. Part No.:
- FDC6305N
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 128mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 770mV | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 960mW | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 128mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 770mV | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 960mW | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 1.7mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Features and Benefits:
PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6305N
- onsemi Isolated PowerTrench 2 Type P 2.7 A 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P 2.7 A 6-Pin SOT-23 FDC6327C
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P 2.5 A 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 FDC6561AN
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6401N
