onsemi BUZ11 Type N-Channel MOSFET, 30 A, 50 V Enhancement, 3-Pin TO-220 BUZ11-NR4941
- RS Stock No.:
- 761-3515
- Mfr. Part No.:
- BUZ11-NR4941
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.49
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 335 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.698 | $13.49 |
| 25 - 95 | $2.636 | $13.18 |
| 100 - 245 | $2.574 | $12.87 |
| 250 - 495 | $2.512 | $12.56 |
| 500 + | $2.452 | $12.26 |
*price indicative
- RS Stock No.:
- 761-3515
- Mfr. Part No.:
- BUZ11-NR4941
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | TO-220 | |
| Series | BUZ11 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.51mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type TO-220 | ||
Series BUZ11 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Operating Temperature 150°C | ||
Height 16.51mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin IPAK (TO-251) RFD14N05L
- onsemi MegaFET Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD16N05LSM9A
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM9A
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05SM9A
- onsemi MegaFET Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
- onsemi BSS138K Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138K
