onsemi N-Channel MOSFET, 14 A, 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $3.15

View bulk pricing options

Subtotal (1 tube of 75 units)*

$60.38

(exc. GST)

$66.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75$0.805$60.38-
150 - 225$0.784$58.80$3.15
300 +$0.772$57.90$9.90

*price indicative

RS Stock No.:
166-2732
Mfr. Part No.:
RFD14N05LSM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

50V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

48W

Typical Gate Charge Qg @ Vgs

40nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-10V, +10V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.22mm

Height

2.39mm

Length

6.73mm

Automotive Standard

No

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy