onsemi N-Channel MOSFET, 14 A, 50 V Enhancement, 3-Pin TO-252 RFD14N05SM9A
- RS Stock No.:
- 761-3987
- Mfr. Part No.:
- RFD14N05SM9A
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.029 | $10.29 |
| 630 - 1240 | $1.002 | $10.02 |
| 1250 + | $0.986 | $9.86 |
*price indicative
- RS Stock No.:
- 761-3987
- Mfr. Part No.:
- RFD14N05SM9A
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Power Dissipation Pd | 48W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Power Dissipation Pd 48W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.39mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM9A
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin IPAK (TO-251) RFD14N05L
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD120AN15A0
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi MegaFET Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
