onsemi BSS138K N-Channel MOSFET, 220 mA, 50 V Enhancement, 3-Pin SOT-23 BSS138K
- RS Stock No.:
- 761-4401
- Distrelec Article No.:
- 304-45-643
- Mfr. Part No.:
- BSS138K
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$18.90
(exc. GST)
$20.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.189 | $18.90 |
| 800 - 1400 | $0.189 | $18.90 |
| 1500 + | $0.184 | $18.40 |
*price indicative
- RS Stock No.:
- 761-4401
- Distrelec Article No.:
- 304-45-643
- Mfr. Part No.:
- BSS138K
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 220mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | BSS138K | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Typical Gate Charge Qg @ Vgs | 2.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 2.92mm | |
| Height | 930μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 220mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Series BSS138K | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Typical Gate Charge Qg @ Vgs 2.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 2.92mm | ||
Height 930μm | ||
Automotive Standard AEC-Q101 | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi BSS138K Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- onsemi BSS138 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- onsemi BSS138 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138
- DiodesZetex BSS138K N channel-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138K-13
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT3G
- ROHM RYC002N05 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 RYC002N05T316
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT1G
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138L
