onsemi Isolated PowerTrench 2 Type P-Channel MOSFET, 2.3 A, 60 V Enhancement, 8-Pin SOIC NDS9948
- RS Stock No.:
- 761-3397
- Mfr. Part No.:
- NDS9948
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$2.27
(exc. GST)
$2.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 115 unit(s) ready to ship
- Plus 4,105 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $0.454 | $2.27 |
| 625 - 3120 | $0.448 | $2.24 |
| 3125 + | $0.366 | $1.83 |
*price indicative
- RS Stock No.:
- 761-3397
- Mfr. Part No.:
- NDS9948
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | PowerTrench | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | -0.8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9nC | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Isolated | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series PowerTrench | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf -0.8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9nC | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Isolated | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6312P
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N 8.6 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N 8.6 A 8-Pin SOIC FDS8858CZ
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
