onsemi Isolated PowerTrench 2 Type P-Channel MOSFET, 2.3 A, 20 V Enhancement, 6-Pin SOT-23 FDC6312P
- RS Stock No.:
- 671-0340
- Mfr. Part No.:
- FDC6312P
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$8.87
(exc. GST)
$9.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,530 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $1.774 | $8.87 |
| 750 - 1495 | $1.728 | $8.64 |
| 1500 + | $1.692 | $8.46 |
*price indicative
- RS Stock No.:
- 671-0340
- Mfr. Part No.:
- FDC6312P
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 115mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -0.7V | |
| Maximum Power Dissipation Pd | 960mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.4nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Width | 1.7mm | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 115mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -0.7V | ||
Maximum Power Dissipation Pd 960mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.4nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Width 1.7mm | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6306P
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23 NDC7003P
- onsemi Isolated PowerTrench 2 Type P 2.5 A 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P 2.7 A 6-Pin SOT-23
- onsemi Isolated PowerTrench 2 Type P 2.5 A 6-Pin SOT-23 FDC6333C
