onsemi Isolated PowerTrench 2 Type P-Channel MOSFET, 2.3 A, 60 V Enhancement, 8-Pin SOIC NDS9948

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,720.00

(exc. GST)

$1,892.50

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 2,500 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.688$1,720.00-
5000 - 7500$0.671$1,677.502%
10000 +$0.661$1,652.503%

*price indicative

RS Stock No.:
166-2654
Mfr. Part No.:
NDS9948
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

2.3A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

500mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

-0.8V

Typical Gate Charge Qg @ Vgs

9nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Transistor Configuration

Isolated

Height

1.5mm

Width

4mm

Standards/Approvals

No

Length

5mm

Number of Elements per Chip

2

Automotive Standard

No

PowerTrench® Dual P-Channel MOSFET, Fairchild Semiconductor


PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.

The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.

Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy