onsemi UniFET N-Channel MOSFET, 28 A, 300 V Enhancement, 3-Pin TO-263 FDB28N30TM

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.80

(exc. GST)

$11.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 666 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 198$5.40$10.80-
200 - 398$5.28$10.562%
400 +$5.21$10.423%

*price indicative

Packaging Options:
RS Stock No.:
759-8970
Mfr. Part No.:
FDB28N30TM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

28A

Maximum Drain Source Voltage Vds

300V

Package Type

TO-263

Series

UniFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

129mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

250W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

39nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.4V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

11.33mm

Length

10.67mm

Height

4.83mm

Automotive Standard

No

UniFET™ N-Channel MOSFET, Fairchild Semiconductor


UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the Planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.

UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy