onsemi UniFET N-Channel MOSFET, 52 A, 200 V Enhancement, 3-Pin TO-263 FDB52N20TM
- RS Stock No.:
- 759-8983
- Mfr. Part No.:
- FDB52N20TM
- Brand:
- onsemi
This image is representative of the product range
Add 200 more to save $28.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.95
(exc. GST)
$29.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 195 | $5.39 | $26.95 | - |
| 200 - 395 | $5.25 | $26.25 | $28.00 |
| 400 + | $5.17 | $25.85 | $88.00 |
*price indicative
- RS Stock No.:
- 759-8983
- Mfr. Part No.:
- FDB52N20TM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 52A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | UniFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 49mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 357W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.98mm | |
| Width | 10.16mm | |
| Standards/Approvals | No | |
| Height | 4.572mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 52A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series UniFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 49mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 357W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Maximum Operating Temperature 150°C | ||
Length 9.98mm | ||
Width 10.16mm | ||
Standards/Approvals No | ||
Height 4.572mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FDPF39N20
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FDP61N20
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 FDD18N20LZ
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
