onsemi UniFET N-Channel MOSFET, 52 A, 200 V Enhancement, 3-Pin TO-263 FDB52N20TM

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$1,850.40

(exc. GST)

$2,035.20

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 800 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Reel*
Saving
800 - 800$2.313$1,850.40-
1600 - 2400$2.255$1,804.002%
3200 +$2.22$1,776.004%

*price indicative

RS Stock No.:
166-2543
Mfr. Part No.:
FDB52N20TM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-263

Series

UniFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

49mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

49nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

357W

Forward Voltage Vf

1.4V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

10.16mm

Standards/Approvals

No

Height

4.572mm

Length

9.98mm

Automotive Standard

No

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy