Infineon OptiMOS 3 N-Channel MOSFET, 80 A, 100 V Enhancement, 3-Pin TO-220 IPP072N10N3GXKSA1
- RS Stock No.:
- 754-5480
- Mfr. Part No.:
- IPP072N10N3GXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.04
(exc. GST)
$9.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $4.52 | $9.04 | - |
| 14 - 24 | $4.42 | $8.84 | 2% |
| 26 + | $4.345 | $8.69 | 3% |
*price indicative
- RS Stock No.:
- 754-5480
- Mfr. Part No.:
- IPP072N10N3GXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | OptiMOS 3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Width | 15.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series OptiMOS 3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Width 15.95mm | ||
Automotive Standard No | ||
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB083N10N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262 IPI086N10N3GXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD082N10N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 IPB065N10N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
