Infineon OptiMOS 3 N-Channel MOSFET, 80 A, 60 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 857-6842
- Mfr. Part No.:
- IPP052N06L3GXKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 500 units)*
$710.50
(exc. GST)
$781.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 25 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 500 + | $1.421 | $710.50 |
*price indicative
- RS Stock No.:
- 857-6842
- Mfr. Part No.:
- IPP052N06L3GXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | OptiMOS 3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 115W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.95mm | |
| Length | 10.36mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series OptiMOS 3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 115W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Height 15.95mm | ||
Length 10.36mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP052N06L3GXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP057N08N3GXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP072N10N3GXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP039N04LGXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
