Infineon OptiMOS 3 N-Channel MOSFET, 80 A, 100 V Enhancement, 3-Pin TO-262 IPI086N10N3GXKSA1
- RS Stock No.:
- 145-9306
- Mfr. Part No.:
- IPI086N10N3GXKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$88.70
(exc. GST)
$97.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,150 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.774 | $88.70 |
| 250 + | $1.597 | $79.85 |
*price indicative
- RS Stock No.:
- 145-9306
- Mfr. Part No.:
- IPI086N10N3GXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-262 | |
| Series | OptiMOS 3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 11.177mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-262 | ||
Series OptiMOS 3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 11.177mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon OptiMOS™ 3 Series MOSFET, 80A Maximum Continuous Drain Current, 125W Maximum Power Dissipation - IPI086N10N3GXKSA1
Features & Benefits
Applications
What is the significance of the low RDS(on) in this device?
How does the MOSFET handle high temperatures?
What mounting type does this component require?
Is it suitable for use in synchronous rectification?
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS-T2 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB083N10N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD082N10N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP072N10N3GXKSA1
- Infineon OptiMOS-T2 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262 IPI80N06S407AKSA2
