Infineon OptiMOS-T N-Channel MOSFET, 30 A, 100 V Enhancement, 3-Pin TO-252 IPD30N10S3L34ATMA1
- RS Stock No.:
- 753-3018
- Mfr. Part No.:
- IPD30N10S3L34ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$19.31
(exc. GST)
$21.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 36,800 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.931 | $19.31 |
| 630 - 1240 | $1.922 | $19.22 |
| 1250 + | $1.899 | $18.99 |
*price indicative
- RS Stock No.:
- 753-3018
- Mfr. Part No.:
- IPD30N10S3L34ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS-T | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Power Dissipation Pd | 57W | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS-T | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Power Dissipation Pd 57W | ||
Maximum Operating Temperature 175°C | ||
Height 2.3mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS™T Power MOSFETs
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS-T Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252 IPD50N12S3L15ATMA1
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252 IPD70N12S311ATMA1
- Infineon OptiMOS-T Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD35N10S3L26ATMA1
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-263
