Infineon SIPMOS N-Channel MOSFET, 2.6 A, 60 V Enhancement, 4-Pin SOT-223 BSP318SH6327XTSA1
- RS Stock No.:
- 753-2816
- Mfr. Part No.:
- BSP318SH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-2816
- Mfr. Part No.:
- BSP318SH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.6A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SIPMOS | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.8W | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.6A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SIPMOS | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.8W | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS® N-Channel MOSFETs
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 400 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP89H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 400 V Enhancement, 4-Pin SOT-223 BSP324H6327XTSA1
