Infineon SIPMOS N-Channel MOSFET, 1.7 A, 100 V Enhancement, 4-Pin SOT-223 BSP373NH6327XTSA1
- RS Stock No.:
- 165-7514
- Mfr. Part No.:
- BSP373NH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $230.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$461.00
(exc. GST)
$507.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.461 | $461.00 | - |
| 5000 + | $0.415 | $415.00 | $230.00 |
*price indicative
- RS Stock No.:
- 165-7514
- Mfr. Part No.:
- BSP373NH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.7A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SIPMOS | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 820mV | |
| Maximum Power Dissipation Pd | 1.8W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.7A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SIPMOS | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 820mV | ||
Maximum Power Dissipation Pd 1.8W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Length 6.5mm | ||
Height 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS Series MOSFET, 100V Maximum Drain Source Voltage, 1.7A Maximum Continuous Drain Current - BSP373NH6327XTSA1
Features and Benefits:
• 300mΩ Rds(on) reduces conduction losses at rated current
• 1.7A continuous drain current supports steady-state loads
• 6.2nC typical gate charge allows efficient switching control
• 1.8W maximum power dissipation manages thermal stress in use
• 20V maximum gate-source voltage allows flexible gate drive levels
Applications
• Ideal for DC/DC converters in constrained assemblies
• Used with motor drivers for low-power actuator control
• Can be used for load switching in telematics units
• Used for battery management in auxiliary vehicle systems
What package is used for compact board-level mounting?
How does it perform in high-temperature environments?
What pin count and mounting style should designers expect?
Is this device suitable for automotive qualification requirements?
Related links
- Infineon SIPMOS Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP373NH6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 400 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP89H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 400 V Enhancement, 4-Pin SOT-223 BSP324H6327XTSA1
