Infineon SIPMOS N-Channel MOSFET, 170 mA, 400 V Enhancement, 4-Pin SOT-223 BSP324H6327XTSA1
- RS Stock No.:
- 826-9257
- Distrelec Article No.:
- 304-44-416
- Mfr. Part No.:
- BSP324H6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$43.25
(exc. GST)
$47.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.865 | $43.25 |
| 250 - 450 | $0.844 | $42.20 |
| 500 + | $0.83 | $41.50 |
*price indicative
- RS Stock No.:
- 826-9257
- Distrelec Article No.:
- 304-44-416
- Mfr. Part No.:
- BSP324H6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170mA | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | SOT-223 | |
| Series | SIPMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 25Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.8W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.54nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170mA | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type SOT-223 | ||
Series SIPMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 25Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.8W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.54nC | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS Series MOSFET, 400V Maximum Drain Source Voltage, 1.8W Maximum Power Dissipation - BSP324H6327XTSA1
Features and Benefits:
• 25Ω maximum Rds(on) reduces conduction losses in low-current circuits
• 170mA continuous drain current supports small-signal power tasks
• 1.8W maximum power dissipation manages moderate thermal loads
• 4.54nC typical gate charge allows faster gate transitions with less drive energy
• 0.8V forward voltage improves diode drop efficiency in switching events
Applications
• Ideal for high-voltage control in power-supply snubber networks
• Used with gate drivers for low-current switching stages
• Can be used for load protection in sensing modules
• Appropriate for surface-mount assemblies in compact power designs
What temperature range can it operate across?
How many pins and what mounting style are offered?
What gate voltage limits must be observed during design?
What package footprint and external sizing should designers expect?
Related links
- Infineon SIPMOS Type N-Channel MOSFET 400 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS84PH6327XTSA2
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP89H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 BSP297H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
