DiodesZetex Type P-Channel MOSFET, 9.9 A, 40 V Enhancement, 3-Pin TO-252 ZXMP4A16KTC
- RS Stock No.:
- 751-5379
- Mfr. Part No.:
- ZXMP4A16KTC
- Brand:
- DiodesZetex
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) ready to ship from another location
- Plus 365 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $3.156 | $15.78 | - |
| 625 - 1245 | $3.072 | $15.36 | 2% |
| 1250 + | $3.03 | $15.15 | 3% |
*price indicative
- RS Stock No.:
- 751-5379
- Mfr. Part No.:
- ZXMP4A16KTC
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 9.9A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 29.6nC | |
| Forward Voltage Vf | -0.89V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 9.5W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 9.9A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 29.6nC | ||
Forward Voltage Vf -0.89V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 9.5W | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type P-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 IRFR9020TRPBF
- Vishay IRFR Type P-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
- Vishay Si5419DU Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK ChipFET SI5419DU-T1-GE3
- Vishay Si5419DU Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK ChipFET
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
